
The LGK1E333MEHC is a 33 millifarad aluminum capacitor with a radial termination and a voltage rating of 25 volts. It has a tolerance of 20% and a maximum ripple current of 5.6 amps. The capacitor is designed to operate within a temperature range of -40°C to 105°C. It is available in bulk packaging with 100 units per package.
Kyocera LGK1E333MEHC technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Leakage Current | 2.72mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.6A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1E333MEHC to view detailed technical specifications.
No datasheet is available for this part.
