The Kyocera LGK1E333MEHD is a 33mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a through hole mount and a radial termination. The capacitor has a voltage rating of 25V with a 20% tolerance. It is available in bulk packaging with a package quantity of 100.
Kyocera LGK1E333MEHD technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Height | 50mm |
| Leakage Current | 2.72mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1E333MEHD to view detailed technical specifications.
No datasheet is available for this part.