The LGK1E393MEHD is a 39 millifarad aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 100 units and features a radial termination.
Kyocera LGK1E393MEHD technical specifications.
| Capacitance | 39mF |
| Package/Case | Aluminum |
| Leakage Current | 2.96mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.3A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1E393MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.