
The LGK1E473MEHD is a 47mF aluminum capacitor with a radial termination and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 25V and has a leakage current of 3.25mA. It is available in bulk packaging with 100 units per package.
Kyocera LGK1E473MEHD technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Leakage Current | 3.25mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.6A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1E473MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.