The LGK1H223MEHC is a 22mF aluminum electrolytic capacitor from Kyocera, rated for 50V DC. It features a radial termination and a tolerance of 20%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 100.
Kyocera LGK1H223MEHC technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Leakage Current | 3.14mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.35A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1H223MEHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.