Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LGK1K822MEHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Leakage Current | 2.42mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.75A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1K822MEHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.