Aluminum Electrolytic Capacitors - Leaded 80volts 8200uF 105c 40x50
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Leakage Current | 2.42mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.65A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |