
The LGK1V223MEHD is a 22 millifarad aluminum electrolytic capacitor with a 35-volt voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 100 units per package and has a radial termination. It is designed to handle a ripple current of 5 amps.
Kyocera LGK1V223MEHD technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Leakage Current | 2.63mA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1V223MEHD to view detailed technical specifications.
No datasheet is available for this part.