The LGK1V333MEHD is a 33mF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 100 units per package and has a radial termination. It features a leakage current of 3.22mA and a ripple current of 6.05A.
Kyocera LGK1V333MEHD technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Leakage Current | 3.22mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.05A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK1V333MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.