The LGK2A562MEHC is a 100V aluminum electrolytic capacitor with a capacitance of 5.6mF. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 100 units and features a radial termination. It has a leakage current of 2.24mA and a ripple current of 4.4A.
Kyocera LGK2A562MEHC technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Leakage Current | 2.24mA |
| Length | 68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2A562MEHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.