
The LGK2A682MEHD is a 100V aluminum electrolytic capacitor with a capacitance of 6.8mF. It has a leakage current of 2.47mA and a ripple current of 4.65A. The capacitor is packaged in bulk quantities of 100 units and has a radial termination. It operates within a temperature range of -40°C to 105°C.
Kyocera LGK2A682MEHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Leakage Current | 2.47mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.65A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2A682MEHD to view detailed technical specifications.
No datasheet is available for this part.