The LGK2C332MEHD is a 3.3mF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a leakage current of 2.17mA and a ripple current of 4.4A. The capacitor is available in bulk packaging with 100 units per package and has a tolerance of 20%.
Kyocera LGK2C332MEHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Leakage Current | 2.17mA |
| Length | 63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.4A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2C332MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.