The Kyocera LGK2C392MEHC is a 160V aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a radial termination and operates within a temperature range of -40°C to 105°C. The capacitor has a leakage current of 2.36mA and can withstand a ripple current of 5.3A.
Kyocera LGK2C392MEHC technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Leakage Current | 2.36mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2C392MEHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.