The LGK2C472MEHD is a 160V electrolytic capacitor with a capacitance of 4.7mF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a radial termination. It features a leakage current of 2.6mA and a ripple current of 6.15A.
Kyocera LGK2C472MEHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Leakage Current | 2.6mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 6.15A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2C472MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.