This 200V aluminum electrolytic capacitor features a capacitance of 2.7mF with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk quantities of 100 units and has a radial termination style.
Kyocera LGK2D272MEHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Leakage Current | 2.2mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2D272MEHD to view detailed technical specifications.
No datasheet is available for this part.