The LGK2D392MEHD is a 200V aluminum capacitor with a capacitance of 3.9mF. It has a leakage current of 2.64mA and can operate within a temperature range of -40°C to 105°C. The capacitor is packaged in bulk quantities of 100 units and has a radial termination.
Kyocera LGK2D392MEHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Leakage Current | 2.64mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5.7A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2D392MEHD to view detailed technical specifications.
No datasheet is available for this part.