The LGK2E272MEHD is a 2.7 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 250 volts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 2.46 milliamperes and a ripple current of 5 amperes. It is available in a bulk packaging with 100 units per package and has a radial termination.
Kyocera LGK2E272MEHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Leakage Current | 2.46mA |
| Length | 100mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 5A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2E272MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.