Kyocera LGK2G102MEHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Leakage Current | 1.89mA |
| Length | 80mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| Series | GK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2G102MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.