
The LGK2G681MEHD is a 400V aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 1.56mA and a ripple current of 2A.
Kyocera LGK2G681MEHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Leakage Current | 1.56mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | GK |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LGK2G681MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.