Cap Aluminum 68uF 450V 20% (22 X 30mm) 10mm 480mA 2000 hr 105C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |