Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LNW2G272MSEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LNW2G272MSEG technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2G272MSEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.