Aluminum Electrolytic Capacitors - Screw Terminal 400volts 5600uF 85c 76.2x130
Checking distributor stock and pricing after the page loads.
Kyocera LNW2G562MSEH technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |