This 400V capacitor features a capacitance of 8.2mF and a tolerance of 20%. It has a screw terminal connection and is packaged in bulk quantities of 10. The capacitor is made of aluminum and is part of the NW series.
Checking distributor stock and pricing after the page loads.
Kyocera LNW2G822MSEH technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |