Aluminum Electrolytic Capacitors - Screw Terminal 500volts 2700uF 85c 76.2x155
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |