The LNW2V123MSEJ is a 350V aluminum screw terminal capacitor from Kyocera, featuring a capacitance of 12mF with a tolerance of 20%. It is available in bulk packaging with a package quantity of 10. The capacitor is part of the NW series and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |