The LNW2W332MSEH is a 3.3 millifarad aluminum capacitor with a 450 volt rating and 20% tolerance. It features a screw termination and is available in a bulk packaging quantity of 15. The capacitor is part of the NW series from Kyocera.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera LNW2W332MSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera LNW2W332MSEH technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LNW2W332MSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.