The Kyocera LNW2W682MSEH is a 450V aluminum screw terminal capacitor with a capacitance of 6.8mF. It is available in a bulk packaging with 10 units per package. The capacitor features a tolerance of 20% and is part of the NW series. It is designed for screw terminal mounting.
Checking distributor stock and pricing after the page loads.
Kyocera LNW2W682MSEH technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | NW |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |