Filter, Low Pass, 1950MHZ, 0402
Kyocera LP0402N1950ANTR/500 technical specifications.
| Bandwidth | 1.95GHz |
| Package/Case | 0402 |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 1.92kHz |
| Min Frequency | 1.98kHz |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Series | LP |
| RoHS | Compliant |
No datasheet is available for this part.