Kyocera LP0805A0942ASTR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LP0805A0942ASTR to view detailed technical specifications.
No datasheet is available for this part.