Kyocera MK03V79R1BAT2A technical specifications.
| Capacitance | 9.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.76mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.91mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | SMD/SMT |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MK03V79R1BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.