Kyocera NB12K00103JBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12K00103JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.