
The Kyocera NB12MC0102JBA is an 0805 resistor with a resistance of 1000R and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged on a tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |