
Thermistor NTC 1KOhm 5% 2-Pin 1206 Plastic T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |