
Thermistor NTC 180 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3910K -4.5 to -4 Cardboard T/R
Kyocera NC12MC0181JBB technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.