
The NC12MC0561KBB resistor from Kyocera features a 0805 package and a resistance of 470 ohms with a tolerance of 10%. It operates over a temperature range of -55°C to 150°C and is available in quantities of 4000 per reel. This component is compliant with RoHS regulations and is suitable for surface mount applications.
Kyocera NC12MC0561KBB technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.