Kyocera NC20K00103JBB technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20K00103JBB to view detailed technical specifications.
No datasheet is available for this part.