The NC20MC0221KBB is a surface-mount resistor from Kyocera with a resistance of 220 ohms and a tolerance of 10%. It is available in a 1206 package quantity of 3000 and is packaged in tape and reel form. The resistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Kyocera NC20MC0221KBB technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20MC0221KBB to view detailed technical specifications.
No datasheet is available for this part.