This 12mF capacitor from Kyocera features an aluminum case and a through hole mount. The component measures 22mm in diameter and 45mm in height, with a lead pitch of 10mm. It operates within a temperature range of -40°C to 105°C and has a ripple current rating of 2.69A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |