This 680uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and features a snap-in termination. The capacitor has a diameter of 30mm and a height of 45mm, with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |