This Kyocera NCHLLG2G681MELC35 is an aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a height of 35mm and a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |