This aluminum electrolytic capacitor from Kyocera has a capacitance of 560uF with a tolerance of 20%. It is designed for through hole mounting with a height of 35mm and lead pitch of 10mm. The capacitor operates within a temperature range of -25°C to 85°C and features a snap-in termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |