The Kyocera NCHPLV1D101MDL1 is a radial through hole capacitor with a capacitance of 100uF and an equivalent series resistance of 28mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is suitable for applications requiring a high ripple current of up to 2.3A and has a tolerance of 20%. It is available in a radial package with a diameter of 8mm and a lead pitch of 3.5mm.
Kyocera NCHPLV1D101MDL1 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 2.3A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHPLV1D101MDL1 to view detailed technical specifications.
No datasheet is available for this part.