The Kyocera NCHUPX1C471MHD is a 470uF radial capacitor with a 12.5mm diameter and 20mm height. It has a lead pitch of 5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a ripple current rating of 1.008A. It features a radial termination and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.008A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |