The Kyocera NCHUPX1C471MHD1TO is a 470uF radial capacitor with a diameter of 12.5mm and a height of 20mm. It has a lead pitch of 5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It can handle a ripple current of up to 1.008A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.008A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |