The Kyocera NCHUPX1E331MHD is a radial lead capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a diameter of 12.5mm and a height of 25mm. It can handle a ripple current of 1.008A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.008A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |