Kyocera NCHUPX1V221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1.008A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUPX1V221MHD to view detailed technical specifications.
No datasheet is available for this part.