Sensor, mAgnetic, Hall-Effect, Unipolar, 25Vdc, 3 Pcb Pins, Screw, 25 mA mAx
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 7mA |
| Input Current | 7mA |
| Lead Free | Lead Free |
| Nominal Supply Current | 7mA |
| Output Current | 25mA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |