Plastic infrared emitting diode, IF Typ 20 mA, Wavelength 890nm, Radial-2, RoHS
Kyocera OP245A technical specifications.
| Height | 6.22mm |
| Lead Free | Lead Free |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 890nm |
| RoHS | Not Compliant |
No datasheet is available for this part.