Plastic point source infrared emitting diode, IF Typ 20 mA, Wavelength 850nm, Radial-2, RoHS
Kyocera OP245PS technical specifications.
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 850nm |
| RoHS | Not Compliant |
No datasheet is available for this part.