Plastic infrared emitting diode, IF Typ 100 mA, Wavelength 890nm, T-1-2, RoHS
Checking distributor stock and pricing after the page loads.
Kyocera OP295A technical specifications.
| Lead Free | Lead Free |
| Lead Length | 19.1mm |
| Power Dissipation | 333mW |
| Viewing Angle | 20° |
| Wavelength | 890nm |
| RoHS | Not Compliant |
No datasheet is available for this part.